Bosch 2608900364 EXPERT Saber Saw Blade 100mm Long-lasting Tough Metal

MPN
2608900364
Brand
Bosch
EAN-13
4059952534541
Order Code
01-9537
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

Bosch 2608900364 EXPERT ‘Thick Tough Metal’ is a high-performance saber saw blade designed for cutting through tough metal materials. The blade measures 100 mm in length, making it suitable for demanding applications in construction and metalworking. It is ideal for use with reciprocating saws and provides durability and precision cutting.
Type Recipro saw blade
Blade Material Carbide
Blade tooth spacing 3mm
Cutting thickness (max) 1.2cm
Material Suitability Metal
Number of cogs 3
Number of Teeth Per Inch (TPI) 8
Overall Length 10cm
Package Type Cardboard
Product colour Blue
Product Type Reciprocating saw blade
Quantity per pack 1 pc(s)
Saw blade length 100mm
Suitable for materials Stainless steel sheet (thin)

Reviews

Be the first to submit a review

Trustpilot