Bosch 2608900563 EXPERT Jigsaw Blades 3 pieces Durable Carbide Teeth

MPN
2608900563
Brand
Bosch
EAN-13
4059952537870
Order Code
01-9638
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £24.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 64 in stock

The Bosch 2608900563 EXPERT 'Fiber Plaster' jigsaw blade is designed for cutting abrasive materials with precision and durability. This blade, available in a 3-piece pack, is particularly effective for handling fibre-reinforced plaster panels. Its carbide teeth ensure a long lifespan and high performance in demanding applications.
Type Jigsaw blade
Blade edge material Tungsten Carbide Tipped (TCT)
Blade Material Carbide
Blade tooth spacing 4.3mm
Material (details) Carbide
Material Suitability Fibreglass
Number of cogs 4.3
Number of Teeth Per Inch (TPI) 6
Overall Length 10cm
Package Type Blister
Product colour Stainless steel
Product Type Jigsaw blade
Quantity per pack 3 pc(s)
Saw blade length 100mm
Suitable for materials Cement-bonded fibre board, Glass fibre reinforced plastic, Plasterboard
Tooth Pitch 4.3

Reviews

Be the first to submit a review

Trustpilot