Bosch Saw Blades Circular saw blade 607460

Bosch Brand: Bosch
Bosch laminated panel circular saw blades are precision tools designed for cutting through various materials with efficiency and accuracy.
Description Image Product Buy Pricing (Ex VAT) Blade Diameter (Ø) Circular saw blade size Cutting result Hook angle Material Suitability Number of cogs NL/diameter TKS Number of Teeth Rack size Relief angle Rotational speed (max) Rotational speed (max.) Suitable for materials Thickness Tooth form Type Bore Ø Bore Size Circular saw blade tooth shape
Bosch 2608644126 Expert Circular Saw Blade 140mm 42 Teeth For Panels
Bosch 2608644126 Expert Circular Saw Blade 140mm 42 Teeth For Panels
Standard range
Order code: 01-9212
MPN: 2608644126

6 in stock, despatched in 4 working days
1+ £58.14
Price per unit Ex VAT
14cm 140mm 140 x 20 x 1.3 mm 4 15° Laminate 42 2.3/32.5 42 -5° 13600 RPM 13600 U/min Laminated panel 1.3mm ATB Circular saw blade 20mm 2cm ATB (Alternate Top Bevel)
Bosch 2608644549 Expert Circular Saw Blade 165x20mm 48 Teeth Battery Saw
Bosch 2608644549 Expert Circular Saw Blade 165x20mm 48 Teeth Battery Saw
Standard range
Order code: 01-9242
MPN: 2608644549

Available to back orderBack-order availability date - 12/05/2026
1+ £71.40
Price per unit Ex VAT
16.5cm 165mm 165 x 20 mm -5° 48 48 483 mm (19") 15° 8500 RPM Laminate, Laminated panel 1.2mm Circular saw blade 20mm 2cm ATB (Alternate Top Bevel)


Trustpilot