Bosch 2608644126 Expert Circular Saw Blade 140mm 42 Teeth For Panels

MPN
2608644126
Brand
Bosch
EAN-13
3165140796927
Order Code
01-9212
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £58.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Bosch' Expert for Laminated Panel saw blade features a circular design with dimensions of 140 x 20 x 1.3 mm and includes 42 cogs. This circular saw blade is engineered for precise cutting on laminated panels. It is an ideal choice for professional woodworking applications requiring clean, accurate cuts.
Type Circular saw blade
Blade Diameter 14cm
(Ø) 140mm
Bore Ø 20mm
Bore Size 2cm
Circular saw blade size 140 x 20 x 1.3 mm
Circular saw blade tooth shape ATB (Alternate Top Bevel)
Cutting result 4
Cutting Width 1.8mm
Hook angle 15°
Material Suitability Laminate
NL/diameter TKS 2.3/32.5
Number of cogs 42
Number of Teeth 42
Quantity per pack 1 pc(s)
Relief angle -5°
Rotational speed (max) 13600 RPM
Rotational speed (max.) 13600 U/min
Suitable for materials Laminated panel
Thickness 1.3mm
Tooth form ATB

Reviews

Be the first to submit a review

Trustpilot