Bosch 2608644549 Expert Circular Saw Blade 165x20mm 48 Teeth Battery Saw

MPN
2608644549
Brand
Bosch
EAN-13
3165140957793
Order Code
01-9242
Country of Origin
Italy
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £71.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/08/2026

Bosch offers the 2608644549 circular saw blade measuring 165 x 20 mm with 48 teeth. This saw blade is designed for precision cutting and is suitable for woodworking applications. Ideal for use with circular saws, it ensures a clean and efficient cut.
Type Circular saw blade
Blade Diameter 16.5cm
(Ø) 165mm
Bore Ø 20mm
Bore Size 2cm
Circular saw blade size 165 x 20 mm
Circular saw blade tooth shape ATB (Alternate Top Bevel)
Cutting Width 1.8mm
Hook angle -5°
Number of cogs 48
Number of Teeth 48
Quantity per pack 1 pc(s)
Rack size 483 mm (19")
Relief angle 15°
Rotational speed (max) 8500 RPM
Suitable for materials Laminate, Laminated panel
Thickness 1.2mm

Reviews

Be the first to submit a review

Trustpilot