Bosch 1600A016ND i-BOXX Transport Box ABS Blue 342x442x100 mm

MPN
1600A016ND
Brand
Bosch
EAN-13
3165140953573
Order Code
02-1954
Country of Origin
Poland
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £38.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Bosch Professional 1600A016ND transport box is a robust tool storage solution, crafted from durable acrylonitrile butadiene styrene and finished in blue. Measuring 342 x 442 x 100 mm, the i-BOXX offers ample space and protection for various tools. Typical applications include organising and transporting professional equipment efficiently.
Type Transport box
Height 100mm
Length 442mm
Width 442mm
Colour Blue
Material Acrylonitrile butadiene styrene
Compatibility i-BOXX, LS-Tray
Dim (L x W x H) 342 x 442 x 100 mm
Factory colour Blue
Package depth 339mm
Package height 103mm
Package width 447mm
Product colour Blue
Product Type Rack
Quantity 1
Quantity per pack 1 pc(s)
Screen size diagonal (inches) 1.0in
Series i-BOXX
Weight 1.1kg
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot