Bosch Professional Levels Alu spirit level 616050

Bosch Brand: Bosch
The Bosch spirit levels are precision tools designed for measuring and level alignment over various distances.
Description Image Product Buy Pricing (Ex VAT) Length Anti-shock bubbles Dimensions Built-in display Level accuracy Misc Attribute Number of Vials Product colour Vertical level vial Weight Type Height Horizontal level vial Levelling accuracy (±) Material Width
Bosch 1600A01V3Y Professional Alu Spirit Level 600mm 0.5mm/m Accuracy
Bosch 1600A01V3Y Professional Alu Spirit Level 600mm 0.5mm/m Accuracy
Extended range
Order code: 02-1972
MPN: 1600A01V3Y

Back order - 3 availableBack-order availability date - 04/12/2026
1+ £30.60
Price per unit Ex VAT
600mm (L x W x H) 600 x 26.5 x 50.5 mm 0.5mm/m 1 600 A01 V3Y 3 Black, Silver Yes 530g Alu spirit level 50.5mm Yes 0.5 mm/m Aluminium 26.5mm
Bosch 1600A01V3Z Alu Spirit Level 1200mm Durable Precision Tool
Bosch 1600A01V3Z Alu Spirit Level 1200mm Durable Precision Tool
Extended range
Order code: 02-1973
MPN: 1600A01V3Z

Back order - 1 availableBack-order availability date - 04/12/2026
1+ £46.00
Price per unit Ex VAT
1200mm Yes (L x W x H) 1200 x 26.5 x 50.5 mm No Aluminium, Black 980g Alu spirit level 50.5mm Yes 0.5 mm/m Aluminium 26.5mm

Trustpilot