Bosch 1600A01V3Z Alu Spirit Level 1200mm Durable Precision Tool

MPN
1600A01V3Z
Brand
Bosch
EAN-13
4059952523675
Order Code
02-1973
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £46.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 17/08/2026

The Bosch Professional 1600A01V3Z Alu spirit level, measuring 1200 mm, is a robust and precise tool ideal for ensuring level surfaces. This spirit level's durable aluminium construction makes it suitable for both construction and DIY projects. Bosch Professional's quality design ensures accuracy and reliability in various levelling applications.
Type Alu spirit level
Length 1200mm
Anti-shock bubbles Yes
Built-in display No
Dimensions (L x W x H) 1200 x 26.5 x 50.5 mm
Height 50.5mm
Horizontal level vial Yes
Levelling accuracy (±) 0.5 mm/m
Material Aluminium
Product colour Aluminium, Black
Weight 980g
Width 26.5mm

Reviews

Be the first to submit a review

Trustpilot