Bosch 1600A01V3Y Professional Alu Spirit Level 600mm 0.5mm/m Accuracy

MPN
1600A01V3Y
Brand
Bosch
EAN-13
4059952523668
Order Code
02-1972
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £30.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 17/08/2026

The Bosch Professional 1600A01V3Y alu spirit level is a 600 mm tool known for its precision of 0.5 mm/m. Manufactured by Bosch Professional, it is ideal for ensuring accuracy in construction and carpentry tasks. This robust and reliable spirit level is widely used for aligning and levelling surfaces.
Type Alu spirit level
Length 600mm
Dimensions (L x W x H) 600 x 26.5 x 50.5 mm
Height 50.5mm
Horizontal level vial Yes
Level accuracy 0.5mm/m
Levelling accuracy (±) 0.5 mm/m
Material Aluminium
Misc Attribute 1 600 A01 V3Y
Number of Vials 3
Product colour Black, Silver
Vertical level vial Yes
Weight 530g
Width 26.5mm

Reviews

Be the first to submit a review

Trustpilot