Bosch Professional Cutters & Snips Side cutter 616079

Bosch Brand: Bosch
Bosch produces high-quality side cutters characterised by durability and safety features such as insulation and voltage certification.
Description Image Product Buy Pricing (Ex VAT) Length VDE Safe DIN Standard Height Handle Colour Insulated Weight Number of pliers Width Range of use Rated insulation voltage VDE Tested Type ESD Safe Material
Bosch 1600A01TH9 Professional Diagonal Side Cutter 160mm Robust
Bosch 1600A01TH9 Professional Diagonal Side Cutter 160mm Robust
Standard range
Order code: 02-1908
MPN: 1600A01TH9

Despatched within 4 working days - 15 in stock
1+ £18.31
10+ £17.32
50+ £17.05
Price per unit Ex VAT
160mm No 26mm 213g 57mm Side cutter No Chromium-vanadium steel
Bosch 1600A02ND9 VDE Side Cutter 160mm Chrome Vanadium Ergonomic Grip.
Bosch 1600A02ND9 VDE Side Cutter 160mm Chrome Vanadium Ergonomic Grip.
Extended range
Order code: 02-1984
MPN: 1600A02ND9

Available to back orderBack order, lead time 4 weeks
1+ £24.74
Price per unit Ex VAT
163mm Yes DIN EN 60900 56mm Red, Yellow TRUE 228g 1 29mm VDE 1000 V TRUE Side cutter No Chromium-vanadium steel

Trustpilot