Bosch 1600A01TH9 Professional Diagonal Side Cutter 160mm Robust

MPN
1600A01TH9
Brand
Bosch
EAN-13
4059952512563
Order Code
02-1908
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £18.31
10+ £17.32
50+ £17.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Bosch Professional manufactures the Diagonal Side Cutter 1.600.A01.TH9, a robust 160 mm tool ideal for cutting cables. It features sharp, angled jaws for precision and efficiency in cutting various wire types. Typically, this cutter is used in electrical and construction applications.
Type Side cutter
ESD Safe No
Length 160mm
VDE Safe No
Height 26mm
Material Chromium-vanadium steel
Weight 213g
Width 57mm

Reviews

Be the first to submit a review

Trustpilot