Bosch Professional 601077800 Voltage tester GVT 1000-15 Safe voltage detection

MPN
0601077800
Brand
Bosch
EAN-13
4053423330083
Order Code
13-7743
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Insulation Test Voltage:

    CAT I CAT IV
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £88.02 £87.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

Bosch Professional 0601077800 is a voltage tester designed for safe voltage detection, also known under the alternate description 3410470. This robust device is engineered to identify alternating current (AC) and direct current (DC) voltages, ensuring precise and reliable readings in professional settings. The voltage tester, capable of handling measurements up to 1000 volts, is particularly suitable for applications in electrical engineering and maintenance work where accurate voltage detection is crucial. Designed with user safety in mind, this tool features an ergonomic design for ease of handling and is constructed from durable materials to withstand rigorous use in industrial environments. Its application is ideal for electricians and engineers who require dependable tools for diagnosing electrical issues within systems and circuits.
Maximum Voltage 1000V
Colour Multicolour
Continuity indication Acoustic
Insulation Test Voltage CAT I
Type Voltage Tester
Voltage indication LED

Reviews

Be the first to submit a review

Trustpilot