Bosch Professional 601077300 GDM 600-15 Handheld Multimeter

MPN
0601077300
Brand
Bosch
EAN-13
4053423330106
Order Code
13-7740
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £166.68 £165.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

Bosch Professional 601077300 GDM 600-15 Handheld Multimeter is a precise and reliable tool designed for electricians and engineers requiring accurate measurements in various contexts. This handheld multimeter offers essential features such as voltage, current, and resistance measurement capabilities, equipped with an easy-to-read digital display for clear visibility of readings. Its compact and ergonomic design allows for ease of use in both field and workshop environments, making it ideal for diagnostic tasks and routine electrical maintenance. Common applications include troubleshooting circuits, testing electrical components, and verifying system integrity in industrial settings, ensuring this multimeter is a versatile addition to any professional toolkit. The robust construction and adherence to international measurement standards underscore its suitability for demanding technical applications.
Type GDM 600-15
Capacitance Measurement True
Degree of protection (IP) IP65
Lowest resolution, AC voltage 0.1 mV
Lowest resolution, DC voltage 0.1 mV
Lowest resolution, frequency 0.01 Hz
Lowest resolution, resistance 0.01 Ohm
Max. capacitance measuring range 1000µF
Max. current measuring range, AC 10A
Max. current measuring range, DC 10A
Max. resistance measuring range 40MOhm
Max. voltage measuring circuit category 1000V
Max. voltage measuring range AC 600V
Max. voltage measuring range DC 600V
Measurement principle True root mean square
Measuring circuit category CAT II
Product Type Handheld multimeter

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot