Bosch Professional 1600A038D2 MS 90 Probes Tester Specialty Accessories

MPN
1600A038D2
Brand
Bosch
EAN-13
4053423503104
Order Code
13-7818
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Bosch 1600A038D2 MS 90 Probes Tester Specialty Accessories, also referred to as 3410474, is engineered for precise testing applications within professional settings. It is designed to enhance the accuracy of diagnostic measurements, making it indispensable in environments that prioritise precision, such as laboratories, manufacturing facilities, and field service operations. The accessory integrates seamlessly with compatible Bosch testing devices, offering robust construction to withstand rigorous use. Typically utilised for inspecting electrical circuits, it enables engineers to conduct detailed assessments of system performances and troubleshoot potential issues efficiently and effectively.
Type MS 90
Colour Red/black
AC Current 10 A
Cable Break Detection no
Measuring strips cable length 90cm
Product Type Probes
Safety class CAT IV 600 V / CAT III 1000 V
Safety class with removed caps CAT II 1000 V

Reviews

Be the first to submit a review

Trustpilot