Bosch Professional 1600A02NE7 Cable stripper Blue Plastic 160mm

MPN
1600A02NE7
Brand
Bosch
EAN-13
4053423246865
Order Code
13-7795
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £25.04 £24.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 weeks

Bosch Professional 1600A02NE7 is a durable cable stripper designed for precise and efficient insulation removal from electrical wires and cables. This tool measures 160mm and is constructed from robust blue plastic, offering a lightweight yet resilient option for both professional and amateur electricians. Featuring ergonomic design elements, it ensures comfort and ease of use during extended periods of operation. The wire stripper is suitable for a range of engineering applications, including electrical installation, maintenance tasks, and cable management projects, providing reliable performance in both industrial and domestic settings.
Length 168mm
Product Type Cable stripper
Weight 188g

Reviews

Be the first to submit a review

Trustpilot