Bosch Professional 1600A02ND8 Phase and EMF tester with voltage testing

MPN
1600A02ND8
Brand
Bosch
EAN-13
4053423246780
Order Code
13-7790
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 91 in stock

Bosch Professional 1600A02ND8, also referred to as 3375801, is a phase and electromotive force (EMF) tester designed for precise voltage testing in engineering environments. This product from Bosch offers reliable performance with its ability to accurately detect voltage levels, ensuring safety and efficiency in electrical installations and maintenance tasks. Its design facilitates usage in applications such as electrical circuit testing, phase sequence verification, and troubleshooting electrical faults. The tester is suitable for use in both residential and industrial settings, providing engineers with a robust tool for diagnosing and resolving electrical issues efficiently.
Maximum Voltage 120-250V
Display Type Neon
Blade Length 66.2mm
Blade Width 0.5mm
Insulation Test Voltage CAT IV
Length 139mm
Type Phase and EMF tester
Type of test 1-pole
Voltage indication Glow lamp

Reviews

Be the first to submit a review

Trustpilot