Bosch Professional 1600A02ND6 VDE Phillips screwdriver insulated red handle

MPN
1600A02ND6
Brand
Bosch
EAN-13
4053423246674
Order Code
13-7788
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £8.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Bosch Professional 1600A02ND6 is a VDE Phillips screwdriver featuring an insulated red handle designed for safe operation in environments with a risk of electrical contact. This screwdriver is crafted to meet the stringent safety standards necessary for working with voltages up to 1,000 volts AC, ensuring user protection during electrical installation and maintenance tasks. The precision-machined Phillips head facilitates accurate engagement with screws, reducing the likelihood of cam-out and wear, making it suitable for various applications in electrical engineering and assembly operations. The robust construction and ergonomic handle improve handling comfort and efficiency, making this tool a reliable choice for professionals who require both safety and precision in their work.
Length 200mm
ESD Safe No
Tip Type Phillips
VDE/1000V Approved Yes
Blade Diameter 4.5mm
Colour Multicolour
Product Type Phillips screwdriver
Weight 56g

Reviews

Be the first to submit a review

Trustpilot