Bosch Professional 1600A02ND5 VDE Phillips screwdriver insulated for safety

MPN
1600A02ND5
Brand
Bosch
EAN-13
4053423246650
Order Code
13-7787
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £17.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Bosch Professional 1600A02ND5 is a VDE Phillips screwdriver engineered for tasks requiring high safety standards. This precision tool is designed with an insulated shaft and handle, providing protection against electrical shock up to 1,000 volts, making it suitable for working in live electrical environments. Its ergonomic design ensures a comfortable grip, enhancing control and reducing user fatigue during continuous operations. The Phillips head is ideal for use with crosshead screws commonly found in electrical equipment and consumer electronics. This screwdriver is particularly beneficial in applications involving the maintenance and assembly of electrical panels, wiring systems, and other installations where safety and reliability are paramount.
Length 245mm
ESD Safe No
Tip Type Phillips
VDE/1000V Approved Yes
Blade Diameter 6mm
Product Type Phillips screwdriver
Weight 107g

Reviews

Be the first to submit a review

Trustpilot