Bosch Professional 1600A02ND3 VDE Phillips screwdriver insulated, red handle

MPN
1600A02ND3
Brand
Bosch
EAN-13
4053423246636
Order Code
13-7785
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £17.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Bosch Professional 1600A02ND3 is a VDE Phillips screwdriver with an insulated, red handle, engineered for precision and safety in electrical applications. This screwdriver is rigorously tested and certified to meet VDE standards, ensuring effective protection against electric shock when working with live circuits up to 1,000 volts AC. Its ergonomic design features a robust red handle that provides both comfort and enhanced grip, crucial for maintaining control during prolonged use. Commonly utilised by electrical engineers and technicians, this tool is ideal for assembling, installing, and maintaining electrical and electronic components. The screwdriver's Phillips tip is accurately machined to ensure an optimal fit in screw heads, reducing the risk of cam-out and ensuring reliability in demanding engineering tasks.
Length 245mm
ESD Safe No
Tip Type Phillips
VDE/1000V Approved Yes
Blade Diameter 8mm
Product Type Phillips screwdriver
Screwing system Pozidriv PZ
Size 3
Weight 140g

Reviews

Be the first to submit a review

Trustpilot