Bosch Professional 1600A02NC4 VDE Slotted screwdriver Flat blade Red 100mm

Order Code:

13-7776

Brand: Bosch MPN: 1600A02NC4 EAN-13: 4053423246537
Qty Unit Price (Ex VAT)
1+ £17.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Bosch 1600A02NC4 VDE Slotted screwdriver is an essential tool designed for precision and safety in professional electrical work. Engineered with a VDE-certified insulation rated up to 1,000 volts, this screwdriver ensures secure operation when working on live circuits, making it particularly suitable for electrical engineers and technicians. The screwdriver features a slotted design ideal for use with flathead screws, commonly encountered in electrical installations and maintenance tasks. Manufactured to the highest standards, it combines durability with ergonomic handling, allowing for efficient use in environments where precision and reliable performance are crucial. With its robust construction and adherence to safety standards, this tool is indispensable for engineers working in power distribution, electrical panel assembly, and repair services.
Length 100mm
VDE/1000V Approved Yes
Blade Diameter 6.5mm
Blade Length 125mm
Blade Thickness 1.2mm
Total Length 245mm
Type Slotted screwdriver
Weight 115g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot