Bosch Professional 0601372904 GEX 18V-150-3 Cordless router

MPN
0601372904
Brand
Bosch
EAN-13
4053423319590
Order Code
13-7751
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    1.2kg 1.4kg
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £285.68 £278.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Bosch 0601372904 is a robust cordless router from Bosch designed to offer versatility and efficiency for professional woodworking applications. This product, also known by the alternate description 3376021 - Bosch Professional 0601372904, integrates an 18V power system that enables high mobility and performance on diverse job sites. The tool features a 150 mm base, ensuring precise and stable operations, while its three-speed control mechanism allows for customisable settings to suit various routing tasks. Typical applications for the Bosch GEX 18V-150-3 include edge moulding, trimming, and slot cutting, making it ideal for carpenters and joiners who require reliable and adaptable solutions for intricate woodwork projects. Its ergonomic design and advanced safety features make it a suitable choice for extended use in professional settings.
Type Cordless router
Adjustable speed Yes
Battery Voltage 18 V
Depth 200mm
Diameter of oscillating circuit 150mm
Dust bag included Yes
Dust extraction port Yes
Eccentricity 1.5mm
Grinding disc diameter 150mm
Height 117mm
Idle oscillation rate 10000 - 20000 /min
Idle oscillation rate (max) 20000 OPM
Idle oscillation rate (min) 10000 OPM
Idle speed (max) 10000 RPM
Idle speed (min) 5000 RPM
Motor type Brushless
Multi sander features Orbital
No-load vibration frequency 10000-200001/min
Nominal Voltage 18.0V
Number of sandpapers 1
Operating Voltage 18V
Orbit diameter 3mm
Oscillating orbit diameter 3mm
Package depth 444mm
Package height 117mm
Package Type Box
Package width 360mm
Power Source Battery
Product colour Blue
Product Type Cordless router
Removable battery Yes
Sander type Orbital sander
Sanding Disc Diameter 15cm
Sanding media fixing Velcro
Sandpaper included Yes
Vibration level (sanding) 2.5 m/s²
Vibration level uncertainty (sanding) 1.5 m/s²
Weight 1.4kg
Weight including battery-pack 1.9kg
Width 182mm

Reviews

Be the first to submit a review

Trustpilot