Bosch 2608000664 Filter 230cm² 97x79x30mm For GAS 18V-1 Professional |
01-8557
|
|
Available to back orderBack order, lead time 14 days
|
1+ £7.54
Price per unit Ex VAT
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Bosch 2608000665 Crevice Nozzle 31.2 mm Suitable for GAS 18V-1 Easy Vac 12 |
01-8558
|
|
Despatched same day - 1 in stockBack-order availability date - 09/11/2026
|
1+ £4.07
Price per unit Ex VAT
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Bosch 2608000666 Vacuum Tube 32mm 0.37m for GAS 18V-1 12 |
01-8559
|
|
Despatched within 4 working days - 39 in stock
|
1+ £6.11
Price per unit Ex VAT
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Bosch 2608000667 Accessories Suction Nozzle for GAS 18V-1 12 |
01-8560
|
|
Available to back orderBack order, lead time 14 days
|
1+ £18.11
Price per unit Ex VAT
|
56 |
|
|
|
|
|
|
|
|
|
|
|
|
Bosch 2608000668 Wall Bracket for GAS 18V-1 244mm Professional Use |
01-8561
|
|
Despatched within 4 working days - 6 in stock
|
1+ £7.75
Price per unit Ex VAT
|
|
(W x H) 225 mm x 84 mm |
|
84mm |
|
|
225mm |
|
|
0.136kg |
|
|
|
Bosch 2608000669 Flexible Pipe 0.8m x 35mm for GAS 18V-1/ 12 |
01-8562
|
|
Despatched within 4 working days - 81 in stock
|
1+ £7.52
Price per unit Ex VAT
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Bosch 2608000675 Dust/Chip Bag Compatible with GHO 12V-20 Planers |
01-8566
|
|
Despatched within 4 working days - 6 in stock
|
1+ £15.95
Price per unit Ex VAT
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Bosch 2608601520 Expert Inox Cutting Disc 76mm x 10mm x 1mm Safe & Durable |
01-8873
|
|
Despatched within 4 working days - 189 in stock
|
1+ £7.20
Price per unit Ex VAT
|
|
|
Cutting disc |
|
1cm |
- GWS 10.8-76 V-EC Professional |
|
7.6cm |
Grey |
0.08 |
5 pc(s) |
Metal |
1mm |