Bosch 2608601520 Expert Inox Cutting Disc 76mm x 10mm x 1mm Safe & Durable

MPN
2608601520
Brand
Bosch
EAN-13
3165140830560
Order Code
01-8873
Country of Origin
Thailand
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 189 in stock

Bosch manufactures the cutting disc Expert for Inox, part number 2608601520. This disc features dimensions of 76 mm in diameter, 10 mm bore, and 1 mm thickness, making it ideal for precision metal cutting tasks. It's typically used for cutting stainless steel (Inox) efficiently without causing thermal damage or burrs.
Type Cutting disc
Bore Size 1cm
Compatibility - GWS 10.8-76 V-EC Professional
Diameter 7.6cm
Product colour Grey
Quantity per pack 5 pc(s)
Suitable for materials Metal
Thickness 1mm
Weight 0.08

Reviews

Be the first to submit a review

Trustpilot