Bosch 2608000668 Wall Bracket for GAS 18V-1 244mm Professional Use

MPN
2608000668
Brand
Bosch
EAN-13
3165140923408
Order Code
01-8561
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £7.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Bosch 2608000668 wall bracket is designed specifically for the battery suction unit GAS 18V-1. It securely holds the unit in place, making it ideal for organised storage and easy accessibility. This wall bracket is a durable and essential accessory for maintaining a tidy workspace.
Dim (W x H) 225 mm x 84 mm
Height 84mm
Weight 0.136kg
Width 225mm

Reviews

Be the first to submit a review

Trustpilot