Bosch Home and Garden Pressure Washers Cordless pressure washer 618496

Bosch DIY Brand: Bosch DIY
Bosch offers a range of cordless pressure washers that are compact, efficient, and designed for easy outdoor cleaning tasks.
Description Image Product Buy Pricing (Ex VAT) Type Operating Pressure Hose Length Flow Rate Battery Capacity Battery life Battery Voltage Built-in display Cleaning system Depth Detergent Tank Foam nozzle Form Factor Height Lance included Maximum Flow Rate Maximum water temperature Minimum flow rate Power Source Pump material
Bosch 06008C7000 UniversalAquatak Cordless 36V Pressure Washer Compact
Bosch 06008C7000 UniversalAquatak Cordless 36V Pressure Washer Compact
Standard range
Order code: 02-0785
MPN: 06008C7000

Despatched within 4 working days - 21 in stock
1+ £256.71
Price per unit Ex VAT
mobile High-pressure 4m 3.1 l/h 4 Ah 45 min 36 V No Cold water 207mm Yes Yes Upright 532mm Yes 186 l/h 40°C 102 l/h Electric Stainless steel
Bosch 06008C7003 UniversalAquatak Cordless Pressure Washer 36V-100
Bosch 06008C7003 UniversalAquatak Cordless Pressure Washer 36V-100
Standard range
Order code: 02-0789
MPN: 06008C7003

Despatched within 4 working days - 21 in stock
1+ £278.02
Price per unit Ex VAT
Cordless pressure washer High-pressure 4m 3.1 l/h 4 Ah 45 min 36 V No Cold water 207mm Yes Yes Upright 532mm Yes 186 l/h 40°C 102 l/h Electric Stainless steel

Trustpilot