Bosch 06008C7003 UniversalAquatak Cordless Pressure Washer 36V-100

MPN
06008C7003
Brand
Bosch DIY
EAN-13
4059952635521
Order Code
02-0789
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Cordless pressure washer mobile
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £268.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Bosch Home and Garden UniversalAquatak 36V-100 is a powerful cordless pressure washer designed for maximum mobility and ease of use. It efficiently delivers cold water cleaning for various outdoor tasks, such as washing cars, patios, and garden furniture. This versatile tool, identified by the model number 06008C7003, is ideal for those seeking a convenient and efficient solution for everyday cleaning needs.
Type Cordless pressure washer
Operating Pressure High-pressure
Hose Length 4m
Flow Rate 3.1 l/h
Battery Capacity 4 Ah
Battery life 45 min
Battery Voltage 36 V
Built-in display No
Cleaning system Cold water
Depth 207mm
Detergent Tank Yes
Foam nozzle Yes
Form Factor Upright
Height 532mm
Lance included Yes
Maximum Flow Rate 186 l/h
Maximum water temperature 40°C
Minimum flow rate 102 l/h
Power Source Electric
Pump material Stainless steel
Pump Type 3 Cylinder pump
Special nozzle Yes
Uncertainty K 0.6 m/s²
Use with foam nozzle Yes
Vario power spray lance Yes
Vibration emission 2.5 m/s²
Weight 4.6kg
Width 384mm
Working pressure (max) 100 bar

Reviews

Be the first to submit a review

Trustpilot