Bosch 06008C7000 UniversalAquatak Cordless 36V Pressure Washer Compact

MPN
06008C7000
Brand
Bosch DIY
EAN-13
4059952582344
Order Code
02-0785
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Cordless pressure washer mobile
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £247.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Bosch Home and Garden's UniversalAquatak 36V-100 is a cordless pressure washer, designed for convenience and mobility. It features a powerful 36V battery, making it ideal for cleaning cars, patios, and garden furniture. This pressure washer provides efficient cold water cleaning for various outdoor applications.
Type mobile
Operating Pressure High-pressure
Hose Length 4m
Flow Rate 3.1 l/h
Battery Capacity 4 Ah
Battery life 45 min
Battery Voltage 36 V
Built-in display No
Cleaning system Cold water
Depth 207mm
Detergent Tank Yes
Foam nozzle Yes
Form Factor Upright
Height 532mm
Lance included Yes
Maximum Flow Rate 186 l/h
Maximum water temperature 40°C
Minimum flow rate 102 l/h
Power Source Electric
Pump material Stainless steel
Pump Type 3 Cylinder pump
Special nozzle Yes
Uncertainty K 0.6 m/s²
Use with foam nozzle Yes
Vario power spray lance Yes
Vibration emission 2.5 m/s²
Weight 4.6kg
Width 384mm
Working pressure (max) 100 bar

Reviews

Be the first to submit a review

Trustpilot