Bosch Home and Garden Lawn Mowers & Power Tools Lawn mower 618468

Bosch DIY Brand: Bosch DIY
Bosch produces a range of lightweight, battery-powered lawnmowers that are designed for efficiency and convenience without including a battery or charger.
Description Image Product Buy Pricing (Ex VAT) Adjustable handle Battery life (max) Charging Time Collector Colour Cutting clearance adjustment Cutting Depth Depth Dim Easy to use Ergonomic handle Height Maximum lawn area Minimum cutting height Number of Wheels Operating Voltage Product colour Rechargeable battery capacity (details) Suitable For Weight
Bosch 06008B9A08 CityMower Lawn Mower 18V 32mm No Battery/Charger
Bosch 06008B9A08 CityMower Lawn Mower 18V 32mm No Battery/Charger
Order code: 02-0735
MPN: 06008B9A08
1+ £269.82
Price per unit Ex VAT
Yes 95 min 95min 31 Yes 30 – 60mm 1210mm Yes Yes 1030mm 300m² 3cm 4 wheel(s) 18V Black, Green 4Ah Up to 300 m² lawn area 8.8kg
Bosch 06008B9D01 EasyMower 18V-32 18V 320mm Lightweight Lawnmower w/o Battery
Bosch 06008B9D01 EasyMower 18V-32 18V 320mm Lightweight Lawnmower w/o Battery
Standard range
Order code: 02-0739
MPN: 06008B9D01

Despatched within 4 working days - 21 in stock
1+ £219.98
Price per unit Ex VAT
95 min. 31l Black 20 - 60mm 1120mm (W x H) 355 mm x 995 mm 995mm 200m² 2cm 4.0Ah 8.1kg

Trustpilot