Bosch 06008B9D01 EasyMower 18V-32 18V 320mm Lightweight Lawnmower w/o Battery

MPN
06008B9D01
Brand
Bosch DIY
EAN-13
4059952616148
Order Code
02-0739
Country of Origin
Hungary
Qty Unit Price (Ex VAT)
1+ £219.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Bosch Home and Garden Easy Mower 18V-32-200 is a cordless lawn mower with a maximum cutting width of 320 mm. Manufactured by Bosch Home and Garden, this lawn mower offers portability and efficiency, ideal for smaller garden spaces. It's designed for ease of use and is sold without a battery, which gives users flexibility to choose compatible Bosch 18V batteries.
Type Lawn Mower
Cutting Width 32cm
Powered Battery
Grassbox Capacity 31L
Battery Capacity 4 Ah
Battery Voltage 18V
Blade depth setting 3
Charging Time 95 min.
Collector 31l
Colour Black
Cutting Depth 20 - 60mm
Cutting System Rotary blades
Depth 1120mm
Dim (W x H) 355 mm x 995 mm
Grass catcher Yes
Grass collecting volume 31 L
Height 995mm
Maximum cutting height 6cm
Maximum lawn area 200m²
Minimum cutting height 2cm
Operating type Rechargeable battery
Power Source Battery
Rack size 483 mm (19")
Rechargeable battery capacity (details) 4.0Ah
Technology Li-ion
Uncertainty K 1.5 m/s²
Vibration emission 2.5 m/s²
Weight 8.1kg
Width 355mm

Reviews

Be the first to submit a review

Trustpilot