Bosch 06008B9A08 CityMower Lawn Mower 18V 32mm No Battery/Charger

MPN
06008B9A08
Brand
Bosch DIY
EAN-13
4059952562995
Order Code
02-0735
Country of Origin
Hungary

Discontinued


Bosch Home and Garden offers the CityMower 18V-32, a rechargeable battery lawn mower ideal for lawns up to 300 m². It features cutting height adjustment and rear ejection, with a maximum cutting width of 32 mm. This mower is designed for efficient performance without a battery or charger included.
Type Lawn Mower
Cutting Width 32cm
Powered Battery
Grassbox Capacity 31L
Adjustable handle Yes
Battery Capacity 4 Ah
Battery life (max) 95 min
Battery Voltage 18V
Blade depth setting 3
Charging Time 95min
Collector 31
Cutting clearance adjustment Yes
Cutting Depth 30 – 60mm
Cutting System Rotary blades
Depth 1210mm
Easy to use Yes
Ergonomic handle Yes
Grass catcher Yes
Grass collecting volume 31 L
Height 1030mm
Maximum cutting height 6cm
Maximum lawn area 300m²
Minimum cutting height 3cm
Number of Wheels 4 wheel(s)
Operating type Rechargeable battery
Operating Voltage 18V
Power Source Battery
Product colour Black, Green
Rack size 483 mm (19")
Rechargeable battery capacity (details) 4Ah
Suitable For Up to 300 m² lawn area
Technology Li-ion
Uncertainty K 1.5 m/s²
Vibration emission 2.5 m/s²
Weight 8.8kg
Width 360mm
Working width 32cm

Trustpilot