Bosch Home and Garden Garden Power Tools Grass trimmer 618455

Bosch DIY Brand: Bosch DIY
Bosch manufactures a range of grass trimmers designed for efficient and ergonomic lawn care, featuring cordless convenience and varying power capacities to suit different gardening needs.
Description Image Product Buy Pricing (Ex VAT) Adjustable handle Battery Capacity Battery charger included Battery Voltage Battery Included Battery technology Blade Material Charging Time Capacity Castor wheels Cutting diameter (max) Cordless Depth Cutting width (max.) Factory colour Handle Type Head Type Length Plant protector Spool size
Bosch 0600878N03 AdvancedGrassCut 36V Grass Trimmer 300mm 2Ah Battery
Bosch 0600878N03 AdvancedGrassCut 36V Grass Trimmer 300mm 2Ah Battery
Standard range
Order code: 02-0667
MPN: 0600878N03

Available to back orderBack-order availability date - 02/11/2026
1+ £341.32
Price per unit Ex VAT
Yes 2 Ah Yes 36 V Lithium-Ion (Li-Ion) 2Ah No 30cm Yes 300mm Yes
Bosch 06008C1C04 EasyGrassCut Grass Trimmer Balanced 18V Cordless
Bosch 06008C1C04 EasyGrassCut Grass Trimmer Balanced 18V Cordless
Standard range
Order code: 02-0757
MPN: 06008C1C04

Despatched within 4 working days - 21 in stock
1+ £69.88
Price per unit Ex VAT
2.5 Ah No 18 V No Nylon 1 h 26cm Black U-type handle Nylon line 120cm 1.6mm x 4m
Bosch 06008C1D04 UniversalGrassCut 18V-26 Trimmer Ergonomic IntelliFEED
Bosch 06008C1D04 UniversalGrassCut 18V-26 Trimmer Ergonomic IntelliFEED
Standard range
Order code: 02-0765
MPN: 06008C1D04

Despatched within 4 working days - 21 in stock
1+ £114.44
Price per unit Ex VAT
2 Ah 18 V Nylon 2 h 26cm 240mm 26cm U-type handle Nylon line 1200mm 1.6mm x 6m

Trustpilot