Bosch 06008C1D04 UniversalGrassCut 18V-26 Trimmer Ergonomic IntelliFEED

MPN
06008C1D04
Brand
Bosch DIY
EAN-13
4059952614496
Order Code
02-0765
Country of Origin
Hungary
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £143.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Bosch Home and Garden UniversalGrassCut 18V-26 is a grass trimmer with a maximum cutting width of 26 cm. It is ideal for lawn edge trimming and tidying up garden borders. This cordless garden trimmer is powered by an 18V rechargeable battery, allowing for versatile outdoor use.
Type Grass Trimmer
Battery Capacity 2 Ah
Battery Voltage 18 V
Blade Material Nylon
Charging Time 2 h
Cutting diameter (max) 26cm
Cutting Method Filament
Cutting width (max.) 26cm
Depth 240mm
Handle Type U-type handle
Head Type Nylon line
Length 1200mm
Operating type Rechargeable battery
Power Source Battery
Product colour Black, Green
Rack size 483 mm (19")
Spool size 1.6mm x 6m
Technology Li-ion
Telescopic Yes
Thread adjustment Semi-automated
Uncertainty K 1.5 m/s²
Vibration emission 7 m/s²
Voltage 18V
Weight 2.3kg
Width 270mm

Reviews

Be the first to submit a review

Trustpilot