Bosch 06008C1C04 EasyGrassCut Grass Trimmer Balanced 18V Cordless

MPN
06008C1C04
Brand
Bosch DIY
EAN-13
3165140973380
Order Code
02-0757
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £98.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Bosch Home and Garden's EasyGrassCut 18V-26 is a rechargeable grass trimmer that operates at 18 volts. This lawn edge trimmer is designed for precision and ease of use, making it ideal for tidying garden edges and small lawns. The product, identified by the code 06008C1C04, is sold without a battery, allowing users to utilize their existing Bosch battery systems.
Type Grass Trimmer
Battery Capacity 2.5 Ah
Battery charger included No
Battery Included No
Battery Voltage 18 V
Blade Material Nylon
Charging Time 1 h
Cutting diameter (max) 26cm
Cutting Method Filament
Factory colour Black
Handle Type U-type handle
Head Type Nylon line
Length 120cm
Operating type Rechargeable battery
Power Source Battery
Product colour Black, Green
Rack size 483 mm (19")
Spool size 1.6mm x 4m
Technology Li-ion
Thread adjustment Semi-automated
Voltage 18V
Weight 2.2kg
Working width 26cm

Reviews

Be the first to submit a review

Trustpilot