Bosch Home and Garden Garden Power Tools Cleaning brush 618422

Bosch DIY Brand: Bosch DIY
The Bosch cleaning brushes are designed for home and garden use, providing effective dirt removal with easy grip features.
Description Image Product Buy Pricing (Ex VAT) Battery Capacity Handle Colour Battery technology Battery Voltage Height Depth Length International Protection (IP) code Package depth Package height Package weight Weight Package width Width Power source type Product colour Quantity per pack Variable speed Type
Bosch 06033E0000 Home & Garden Cleaning Brush 1pc Easy Grip
Bosch 06033E0000 Home & Garden Cleaning Brush 1pc Easy Grip
Extended range
Order code: 02-0851
MPN: 06033E0000

Back order - 38 availableBack-order availability date - 22/11/2026
1+ £51.30
Price per unit Ex VAT
1500mAh Lithium-Ion (Li-Ion) 3.6 V 74mm 140mm 258mm IPX5 180mm 74mm 719g 330g 258mm 180mm Battery Black 1 pc(s) No Cleaning Brush / Pad
Bosch 1600A023KW Cordless Cleaning Brush Removes Persistent Dirt Effortlessly
Bosch 1600A023KW Cordless Cleaning Brush Removes Persistent Dirt Effortlessly
Standard range
Order code: 02-1488
MPN: 1600A023KW

Despatched within 4 working days - 118 in stock
1+ £7.97
Price per unit Ex VAT
Black 87.00mm 81.00mm 19g 55.00mm Cleaning Brush / Pad

Trustpilot