Bosch 1600A023KW Cordless Cleaning Brush Removes Persistent Dirt Effortlessly

MPN
1600A023KW
Brand
Bosch DIY
EAN-13
4053423227093
Order Code
02-1488
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 118 in stock

The Bosch Home and Garden 1600A023KW is a versatile cleaning brush ideal for various household cleaning tasks. It features durable bristles designed to effectively remove dirt and grime. This cleaning accessory is perfect for use in kitchens, bathrooms, and other home surfaces.
Type Cleaning Brush / Pad
Handle Colour Black
Height 87.00mm
Length 81.00mm
Weight 19g
Width 55.00mm

Reviews

Be the first to submit a review

Trustpilot