Bosch 06033E0000 Home & Garden Cleaning Brush 1pc Easy Grip

MPN
06033E0000
Brand
Bosch DIY
EAN-13
4053423224344
Order Code
02-0851
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £51.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 38 availableBack-order availability date - 22/11/2026

The Bosch Home and Garden 06033E0000 UniversalBrush is a versatile cleaning tool ideal for various surfaces. It effectively removes dirt and grime, making it suitable for both indoor and outdoor use. This cleaning brush is designed for durability and efficiency in tackling tough cleaning tasks.
Type Cleaning Brush / Pad
Battery Capacity 1500mAh
Battery technology Lithium-Ion (Li-Ion)
Battery Voltage 3.6 V
Depth 140mm
Height 74mm
International Protection (IP) code IPX5
Length 258mm
Package depth 180mm
Package height 74mm
Package weight 719g
Package width 258mm
Power source type Battery
Product colour Black
Quantity per pack 1 pc(s)
Variable speed No
Weight 330g
Width 180mm

Reviews

Be the first to submit a review

Trustpilot