Bosch 0603947100 UniversalPump 18V 10.3 bar Fast Powerful Pump Portable

MPN
0603947100
Brand
Bosch DIY
EAN-13
6949509233936
Order Code
02-0990
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £62.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Bosch Home and Garden Pneumatic Pump UniversalPump 18V is an efficient air compressor with a maximum pressure of 10.3 bar. It is ideal for inflating tyres, sports balls, and other inflatable items. This portable and versatile pump ensures quick and easy inflation tasks.
Type Pneumatic pump
Voltage 18V
Airflow 30 l/min
Batteries included No
Battery weight 300g
Built-in flashlight Yes
Cord Length 0.7m
Depth 235mm
Flow Rate 30l/min
Handle(s) Yes
Height 205mm
Hose included Yes
Length 235mm
Operating temperature (T-T) 0 - 35°C
Operating Voltage 18V
Operation pressure 10.3bar
Power source type Battery
Product colour Green
Proper use Universal
Pump Pressure 10.3 bar
Rechargeable Yes
Storage temperature (T-T) -10 - 40°C
Weight 1.2kg
Width 75mm

Reviews

Be the first to submit a review

Trustpilot