Bosch GSB 18V-28 Cordless Impact Driver Robust Compact No Battery

MPN
06019H4000
Brand
Bosch
EAN-13
3165140940764
Order Code
02-1775
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £230.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Bosch Professional GSB 18V-28 cordless impact driver is a versatile power tool known for its robust performance. It features powerful drilling capabilities and is ideal for driving screws and bolts in a variety of materials. This cordless model ensures convenience and portability for professional applications.
Type Cordless impact driver
Battery Included No
Adjustable speed Yes
Battery technology Lithium
Battery type Lithium-Ion
Battery Voltage 18.0 V
Built-in light No
Chuck capacity, min./max. 1.5 / 13mm
Depth 202mm
Drilling Yes
Drilling diameter in brickwork (max) 1.3cm
Drilling diameter in steel (max) 1.3cm
Drilling diameter in wood (max) 3.8cm
Handle shape Pistol handle
Height 248mm
Idle speed (1st gear) 500 RPM
Idle speed (2nd gear) 1900 RPM
Idle speed (max) 1900 RPM
Idle speed (min) 0 RPM
Impact rate (max) 28500 IPM
Impact rate (min) 0 IPM
Max. Drilling Diameter in Masonry 13mm
Max. Drilling Diameter in Steel 13mm
Max. Drilling Diameter in Wood 38mm
Max. impact rate 28.500 bpm
Max. screw diameter 8mm
No-load speed (1st gear / 2nd gear) 0 – 500 / 0 – 1.900 rpm
Number of gears 2
Package Type Box
Power Source Battery
Product colour Black, Blue, Red
Product Type Impact driver
Sound level uncertainty 5 dB
Sound power level 89 dB
Sound pressure level 100 dB
Spindle lock Yes
Torque (max) 63 N·m
Torque (min) 28 N·m
Torque (soft/hard/max.) 28/63/- Nm
Torque settings 20+2
Vibration level (screwdriving) 11.5 m/s²
Vibration level uncertainty (screwdriving) 1.5 m/s²
Weight 1.2kg
Weight excl. battery 1.2kg

Reviews

Be the first to submit a review

Trustpilot