Bosch 06033E4102 UniversalOrbit Cordless Router Green Plastic 18V-20V

MPN
06033E4102
Brand
Bosch DIY
EAN-13
4053423322507
Order Code
13-7658
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £144.74 £123.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Bosch DIY 06033E4102 UniversalOrbit Cordless Router is an innovative tool designed for precision routing tasks, featuring a robust plastic body in a striking green hue. Engineered for use with 18V to 20V battery systems, this router offers enhanced manoeuvrability and ease of use, providing the flexibility to operate without the constraints of a power cable. Its ergonomic design is complemented by an efficient power delivery mechanism, making it suitable for both light and complex routing applications in home and garden settings. Often utilized by engineers and DIY enthusiasts, this versatile tool is ideal for tasks such as edge trimming, slot cutting, and intricate woodworking projects where mobility and precision are paramount. Part number 3376044 refers to this model within Bosch's Home and Garden series, reflecting its alignment with both professional and personal engineering challenges.
Type Cordless router
Battery Included Yes
Battery Capacity 2.5 Ah
Battery charger included Yes
Battery Voltage 18 V
Depth 144mm
Diameter of oscillating circuit 125mm
Dust extraction port Yes
Grinding disc diameter 125mm
Height 154mm
Idle oscillation rate (max) 23000 OPM
Idle oscillation rate (min) 10000 OPM
No-load vibration frequency 10000-230001/min
Nominal Voltage 18.0V
Number of batteries included 1 pc(s)
Oscillating orbit diameter 1mm
Power Source Battery
Product colour Black, Green
Product Type Cordless router
Sander type Orbital sander
Sanding Disc Diameter 12.5cm
Vibration level (sanding) 5.5 m/s²
Vibration level uncertainty (sanding) 1.5 m/s²
Weight 1kg
Width 122mm

Reviews

Be the first to submit a review

Trustpilot