Bosch DIY AdvancedTrimRouter 18V-8 Compact Brushless Router Accessories Included

MPN
06039D5000
Brand
Bosch DIY
EAN-13
4059952582443
Order Code
02-1582
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £168.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Bosch Home and Garden AdvancedTrimRouter 18V-8 is a powerful, brushless router designed for precision woodworking tasks. Supplied without a battery or charger, it includes accessories for versatile applications. Ideal for shaping edges, creating grooves, and crafting detailed designs, this router enhances DIY and professional wood projects.
Type Router
Collet Diameter 8mm
Depth 258mm
Height 136mm
Idle speed 10000 - 30000 U/min
Idle speed (max) 30000 RPM
Length 140mm
Manual Yes
Operating Voltage 18V
Power Source Battery
Product colour Green
Weight 1.1kg
Width 120mm

Reviews

Be the first to submit a review

Trustpilot