Bosch DIY 611916001 GBH 18V-26 D Professional SDS-Plus Rotary Hammer 18V Bare

MPN
611916001
Brand
Bosch DIY
EAN-13
3165140981156
Order Code
68-4978
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £208.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Bosch 611916001 is a GBH 18V-26 D Professional SDS-Plus Rotary Hammer.

This cordless tool operates on an 18V battery, providing powerful performance in a lightweight design.

It is ideal for drilling and chiselling in concrete, brick, and masonry.

Its ergonomic design ensures professional users experience reduced fatigue during extended use.


Type SDS Drills
Chuck Type SDS Plus
Adjustable chisel positions Yes
Adjustable speed Yes
Auxiliary handle Yes
Battery technology Lithium-Ion (Li-Ion)
Built-in light Yes
Chiseling Yes
Depth 441mm
Drilling Yes
Drilling diameter in concrete (max) 2.6cm
Drilling diameter in steel (max) 1.3cm
Drilling diameter in wood (max) 3cm
Hammer drilling Yes
Height 224mm
Idle speed (max) 890 RPM
Impact energy (max) 2.5 J
Impact Rate 4350 bpm
Input power 425 W
Kickback protection Yes
On/off switch Yes
Optimum drilling diameter (concrete) 8 - 16mm
Package depth 118mm
Package height 292mm
Package width 585mm
Power Source Battery
Product colour Black, Blue
Rated speed (max) 890 RPM
Reverse Yes
Soft grip Yes
Sound level uncertainty 3 dB
Sound power level 102.1 dB
Sound pressure level 91.1 dB
Vibration level (chiselling) 10 m/s²
Vibration level (hammer drilling) 15.5 m/s²
Vibration level uncertainty (chiselling) 1.5 m/s²
Weight 2.6kg

Reviews

Be the first to submit a review

Trustpilot