Bosch DIY 611915072 GBH 18V-36 C Pro BITURBO SDS-Max Rotary Hammer 18V 2 x 8.0Ah

MPN
611915072
Brand
Bosch DIY
EAN-13
3165140996129
Order Code
68-4982
Country of Origin
Germany
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £960.00 £880.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Bosch GBH 18V-36 C Pro SDS-Max Rotary Hammer with BITURBO brushless technology, delivers cordless freedom with corded performance. Combines extreme compactness and high power for tough jobs in concrete. Its lightweight design is significantly more compact and lighter than any other cordless SDS max hammer on the market.

It has a user interface with Bluetooth connectivity for real-time tool status and different tool modes, as well as new electronic features like soft start when drilling and chiselling, and a lock-on button for chiselling, making it the smartest hammer available.

Compatible with all Bosch Professional 18V batteries, including ProCORE18V batteries and chargers (Professional 18V System). For maximum power use ProCORE18V 8.0 Ah. Also compatible with AMPShare, the multi-brand battery alliance.

Specifications:

Tool Holder: SDS-Max.
No Load Speed: 0-500/min.
Impact Rate: 0-2,900/bpm.
Impact Energy (according to EPTA 05/2016): 7 Joules.
Drilling Diameter: Concrete with Hammer Drill Bits 14-35mm.
Weight: 5.1kg excl. battery.


Type SDS Drills
Package depth 617mm
Package height 150mm
Package width 408mm
Sound power level 106 dB
Sound pressure level 95 dB

Reviews

Be the first to submit a review

Trustpilot