Bosch DIY 611910073 GBH 18V-26F SDS-Plus Rotary Hammer 18V 2 x 5.0Ah Li-ion

MPN
611910073
Brand
Bosch DIY
EAN-13
4059952647487
Order Code
68-4979
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £586.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Bosch GBH 18V-26F SDS-Plus Rotary Hammer with quick-change chuck, this universal performer is perfect for daily use. Intended for drilling and chiselling in concrete, masonry, wood, and metal. KickBack Control and Electronic Precision Control (EPC) provide better tool handling and increased user protection. Its powerful motor delivers 2.6 J of impact energy for fast material removal rates.

Compatible with various dust attachments as well as all Bosch Professional 18 V batteries and chargers (Professional 18V System). Also compatible with AMPShare, the multi-brand battery alliance.

Specifications:

Tool Holder: SDS-Plus.
No Load Speed: 0-980/min.
Impact Rate: 0-4,350/bpm.
Impact Energy (according to EPTA 05/2016): 2.6 Joules.
Drilling Diameter: Metal 13mm, Wood 30mm, Concrete with Hammer Drill Bits 4-26mm, Opt. app. range 8-16mm.


Type SDS Drills

Reviews

Be the first to submit a review

Trustpilot