Bosch DIY 601094600 GR 500 Professional Measuring Rod

MPN
601094600
Brand
Bosch DIY
EAN-13
4059952636801
Order Code
68-5056
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £49.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Bosch 601094600 GR 500 Professional is a durable measuring rod designed for precise height measurements.

This aluminium rod is robust and lightweight, ensuring easy transportation and handling on construction sites.

It features a telescopic design for flexible operation, useful in various building and surveying applications.

Ideal for professionals, it enhances accuracy in tasks such as levelling and aligning structures.


Type Laser Accessories
Distance system of measurement Metric
Length 5m
Material Aluminium
Number of joints 5
Product colour Grey
Units of measurement cm
Weatherproof Yes

Reviews

Be the first to submit a review

Trustpilot