Bosch DIY 2608900207 EXPERT SDS Max-8X Hammer Drill Bit 14x340

MPN
2608900207
Brand
Bosch DIY
EAN-13
4059952532813
Order Code
68-4742
Country of Origin
Germany
Qty Unit Price (Ex VAT)
1+ £57.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Bosch EXPERT SDS Max-8X Hammer Drill Bit is ideal for construction professionals drilling concrete and reinforced concrete regularly, such as for heavy-duty anchors or rebar extensions. The full carbide head features an advanced 4-cutter design made from a single piece of the toughest metal: It doesn’t jam and presents no weakness on impact.


Type SDS Max Drill Bits
Diameter 1.4cm
Length 20cm
Drill bit type Hammer drill bit
Number of cutting edges 4
Number of drill bits 1 pc(s)
Proper use Rotary hammer
Shank shape SDS Max
Suitable for materials Concrete, Stone

Reviews

Be the first to submit a review

Trustpilot