Bosch DIY 2608837748 PRO Steel Cordless Circ SawBlade 150x20mm

MPN
2608837748
Brand
Bosch DIY
EAN-13
3165140958707
Order Code
68-5801
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £28.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Bosch PRO Steel Cordless Circular Saw Blade is fast and precise. Ideal for metalworkers and fabricators who need to cut sheet metal, steel pipes, and profiles, using their cordless tools. It has a thin kerf, which means it consumes less power and helps you get clean and precise cuts – while your battery lasts. It has high-quality carbide teeth and an extra-thin kerf, which means it cuts with precision and extends your cordless tool’s battery lifetime.


Type Circular Saw Blades
Blade Diameter 15cm
Bore Size 2cm
Brand compatibility Bosch
Cutting Width 1.6mm
Hook angle
Number of Teeth 32
Quantity per pack 1 pc(s)
Relief angle 10°
Rotational speed (max) 5000 RPM
Suitable for materials Metal
Thickness 1.2mm

Reviews

Be the first to submit a review

Trustpilot