Bosch DIY 2608833910 PRO SDS plus-5X Hammer Drill Bit Set, 5Pc

MPN
2608833910
Brand
Bosch DIY
EAN-13
6949509224040
Order Code
68-5800
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Bosch Powertool Accessories 2608833910 is a PRO SDS plus-5X hammer drill bit set containing five pieces.

The drill bits are designed for enhanced precision and durability.

These bits are ideal for heavy-duty drilling in masonry and concrete.

They are suitable for use by professional tradespeople and DIY enthusiasts alike.


Type Hammer drill bit
Number of Pieces 5 pc(s)
Drill bit diameter 1cm
Drill bit material Tungsten Carbide (TC)
Drill bit set sizes 5.0 / 6.0 / 6.0 / 8.0 / 10.0mm
Length 160mm
Number of cutting edges 4
Package Type Polybag with hanging hole
Product colour Stainless steel
Proper use Rotary hammer
Shank Diameter 1cm
Shank shape SDS Plus
Suitable for materials Concrete
Working Length 10cm

Reviews

Be the first to submit a review

Trustpilot