Bosch DIY 2608669066 PRO AIZ 32 AIB Plunge Cut Blade 32mm

MPN
2608669066
Brand
Bosch DIY
EAN-13
4059952629230
Order Code
68-5731
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The Bosch PRO AIZ 32 AIB Plunge Cut Blade is not only highly capable on many materials, but also offer an outstanding working lifespan. Made from Bi-Metal for strength and endurance. Its teeth are coated for extra durability. The blade's Curved-Tec design makes it ideal for tear-free plunge cuts. 

The Starlock mount provides optimum power transfer and convenient blade change within 3 seconds. The mounting system produces the highest power transfer due to a 3-dimensional tight-fitting connection between machine and accessory. 

Specifications: 

Width: 32mm 

Immersion Depth: 50mm


Type Multi-tool Blades

Reviews

Be the first to submit a review

Trustpilot