Bosch DIY 0615990M5W GSB 18V-55 Professional Combi Drill 18V 2 x 5.0Ah Li-ion

MPN
0615990M5W
Brand
Bosch DIY
EAN-13
4059952615288
Order Code
68-5072
Country of Origin
Malaysia
Qty Was Unit Price (Ex VAT)
1+ £228.22 £227.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Bosch GSB 18V-55 Professional Combi Drill comes with a brushless motor. The ideal starter tool with a high performance, it easily maximises efficiency on the jobsite. Its robust 13mm Rohm metal chuck delivers an ideal power transfer for the widest range of drilling, impact drilling, and screwdriving applications. The drill driver´s brushless motor ensures an extensive tool lifetime and longer battery run times. Electronic Motor Protection prevents overload and ensures a longer tool lifetime.

Compatible with all Bosch Professional 18V batteries, including ProCORE18V batteries and chargers (Professional 18V System). Also compatible with AMPShare, the multi-brand battery alliance.

Specifications:

Chuck Capacity: 13mm
No Load Speed: 0-460/0-1,800/min.
Torque (Soft/Hard): 28/55Nm
Torque Settings: 20+2
Max. Screw Diameter: 10mm
Max. Drilling Diameter: Wood 35mm, Steel 13mm, Masonry 13mm
Weight: 1.0kg excl. battery


Type Combi Hammer Drills

Reviews

Be the first to submit a review

Trustpilot