Bosch DIY 0603102000 PMF 220 CE Multi-tool 220W with Case & Accessories

Image Representative of Range

Bosch DIY 0603102000 PMF 220 CE Multi-tool 220W with Case & Accessories

MPN
0603102000
Brand
Bosch DIY
EAN-13
3165140828482
Order Code
11-5185
Country of Origin
Hungary
View Full Product Range (2)
Qty Was Unit Price (Inc VAT)
1+ £134.77 £126.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Bosch Home and Garden PMF 220 CE 0603102000 is a multifunctional tool featuring a 220 W motor and a 12-piece accessory set. It is designed for various applications, such as sanding, cutting, and scraping. This versatile power tool is ideal for both DIY enthusiasts and professional users seeking efficiency and flexibility.
Type Multifunction tool
Power circuit resistance 220W
Adjustable speed Yes
Auxiliary handle Yes
Bosch Constant Electronic Yes
Carrying case Yes
Ergonomic design Yes
Idle oscillation rate (max) 20000 OPM
Idle oscillation rate (min) 15000 OPM
Input power 220 W
Manual Yes
Misc Attribute PMF 220 CE
Multi-tool applications Cutting, Grinding, Sawing
Multi-tool head included Yes
Oscillation Angle 1.4°
Oscillation Rate 15000 - 20000 /min
Power Source AC
Product colour Black, Green, Red
Segmented blade Yes
Tool Holder Starlock
Tool-free accessory change Yes
Tool-free blade change Yes
Vibration emission (max) 16 m/s²
Vibration emission (min) 10 m/s²
Weight 1.1kg
Weight, information without cable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot